Sign in to ask questions about the Panduit UCT5S-X6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UCT5S-X6 technical specifications.
| Bundle Diameter | 5inch |
| Color | Blue |
| Depth | 27.9mm |
| Length | 457mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Ultra-Cinch™ |
| Weight | 2.56oz |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit UCT5S-X6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
