The Panduit UGCTC3S-X0 is a nylon cable tie with a black color, measuring 305mm in length. It has a maximum operating temperature of 60°C and a minimum operating temperature of -18°C. The cable tie is made of nylon, polyamide, and brass materials and is designed for cable management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit UGCTC3S-X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 27.9mm |
| Height | 0.45inch |
| Length | 305mm |
| Material | Nylon, Polyamide, Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TAK-TY® Ultra-Cinch™ |
| Weight | 3.04oz |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC3S-X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.