The Panduit UGCTC3S-X2 is a nylon cable tie with a red color, measuring 305mm in length and 21.6mm in width. It has a cable mount design and a depth of 27.9mm. The cable tie is packaged in a bag with 10 units per pack, weighing 3.04oz. It is made from nylon material and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit UGCTC3S-X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Depth | 27.9mm |
| Length | 305mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 3.04oz |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC3S-X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.