Cable Ties, Hook and Loop Gray 76mm 222N
Panduit UGCTC3S-X8 technical specifications.
| Color | Grey |
| Depth | 27.9mm |
| Length | 305mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC3S-X8 to view detailed technical specifications.
No datasheet is available for this part.