The Panduit UGCTC5S-X0 is a nylon cable tie with a 5inch bundle diameter, featuring a black color and a brass material. It has a maximum operating temperature of 104°C and a minimum operating temperature of -18°C. The cable tie is designed for cable management and is available in a 10-pack bulk packaging.
Panduit UGCTC5S-X0 technical specifications.
| Body Material | Brass, Nylon |
| Bundle Diameter | 5inch |
| Color | Black |
| Depth | 27.9mm |
| Height | 0.45inch |
| Length | 457mm |
| Material | Nylon, Polyamide, Brass |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TAK-TY® |
| Weight | 2.4oz |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC5S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.