Panduit UGCTC5S-X4 technical specifications.
| Color | Yellow |
| Depth | 27.9mm |
| Length | 457mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC5S-X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.