Panduit UGCTC5S-X5 technical specifications.
| Color | Green |
| Depth | 27.9mm |
| Length | 457mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC5S-X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
