Cable Ties, Hook and Loop Blue 127mm 222N
Panduit UGCTC5S-X6 technical specifications.
| Color | Blue |
| Depth | 27.9mm |
| Length | 457mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTC5S-X6 to view detailed technical specifications.
No datasheet is available for this part.