Panduit UGCTE3S-X0 technical specifications.
| Color | Black |
| Depth | 27.9mm |
| Height | 0.45inch |
| Length | 305mm |
| Material | Nylon, Polyamide, Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TAK-TY® Ultra-Cinch™ |
| Weight | 1.6oz |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTE3S-X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.