Panduit UGCTE3S-X10 technical specifications.
| Color | White |
| Depth | 27.9mm |
| Length | 305mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTE3S-X10 to view detailed technical specifications.
No datasheet is available for this part.