Cable Ties, Hook and Loop Red 76mm 222N
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Depth | 27.9mm |
| Length | 305mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.6oz |
| Width | 21.6mm |
| RoHS | Compliant |
