HOOK/LOOP TIE END MNT GRM 18.7L
Checking distributor stock and pricing after the page loads.
| Bundle Diameter | 5inch |
| Color | Black |
| Depth | 27.9mm |
| Height | 0.45inch |
| Length | 475mm |
| Material | Nylon, Polyamide, Brass |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | TAK-TY® Ultra-Cinch™ |
| Weight | 2.08oz |
| Width | 0.85inch |
| RoHS | Compliant |
