Panduit UGCTE5S-X10 technical specifications.
| Color | White |
| Depth | 27.9mm |
| Length | 475mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | TAK-TY® Ultra-Cinch™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTE5S-X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.