
Cable Ties, Hook and Loop Green 127mm 222N
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Depth | 27.9mm |
| Length | 475mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
