Cable Ties, Hook and Loop Gray 127mm 222N
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Depth | 27.9mm |
| Length | 475mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | TAK-TY® Ultra-Cinch™ |
| RoHS | Compliant |