Cable Assembly UTP 307.848m RJ-45 to RJ-45 8 to 8 POS PL-PL
Panduit UTP6X1010BUY technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.