
This Panduit cable assembly features a 10foot length with RJ45 connectors on both ends, supporting 8 conductors. Constructed with 24AWG round twisted pair wire, it is unshielded and suitable for free hanging applications. The assembly is compliant with RoHS regulations and is available in bulk packaging.
Panduit UTPCH10Y technical specifications.
| Color | White, Beige |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 10foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TX5e™ |
| Shielding | Unshielded |
| Weight | 4.8oz |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH10Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.