
This 14ft Ethernet cable assembly features 8 conductors with a 24AWG twisted pair wire and gold plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The cable has a white and beige color scheme and a weight of 6.64oz. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit UTPCH14Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Beige |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 14foot |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6.64oz |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH14Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.