Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit UTPCH25BUY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UTPCH25BUY technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 11.001601oz |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH25BUY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.