
The UTPCH4BLY cable assembly features a black color, RJ45 connectors on both ends, and a twisted pair wire type. It is designed for cable mount and is available in bulk packaging. The assembly is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the Panduit UTPCH4BLY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UTPCH4BLY technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH4BLY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.