Sign in to ask questions about the Panduit UTPSP10BUY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UTPSP10BUY technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Length | 10foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6™ PLUS |
| Shielding | Unshielded |
| Weight | 5.808oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP10BUY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.