
The TX6 PLUS 1foot unshielded twisted pair cable assembly is a 24AWG round wire cable with a blue color. It features a plug connector type A and a plug connector type B, and is designed for free hanging mount. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is available in a single unit quantity.
Sign in to ask questions about the Panduit UTPSP1BUY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UTPSP1BUY technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Length | 1foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6™ PLUS |
| Shielding | Unshielded |
| Weight | 1.8192oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP1BUY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.