
The UTPSP25BUY cable assembly features 8 conductors with a copper core and gold plating, and is available in a 25ft length. It is a male-to-male RJ45 connector assembly with a blue color. The cable has a 24AWG twisted pair wire type and is packaged in bulk. The assembly is RoHS compliant and not radiation hardened. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the Panduit UTPSP25BUY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit UTPSP25BUY technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male to Male |
| Length | 25foot |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 13.244801oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPSP25BUY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
