
The TX6 PLUS Cat5e/Cat6/Cat7 cable assembly features 24AWG round, twisted pair wire with a black color and gold contact plating. It is a plug-to-plug assembly with a free hanging mount and is packaged in bulk. The assembly is RoHS compliant and not radiation hardened. It is suitable for use in Cat5e, Cat6, and Cat7 applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TX6™ PLUS |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
