The VeriSafe VS-CKP14-6 is a connection kit designed for use with VeriSafe Absence of Voltage Testers. It provides a secure and reliable way to connect the AVT to electrical conductors ranging from 14 to 6 AWG. The kit features fully insulated housings for dual-tap connections and employs a patent-pending design that maintains conductor integrity without requiring wire stripping for the tap connection. It includes strain relief and ensures fast, consistent installations for safety-critical voltage testing applications.
Checking distributor stock and pricing after the page loads.
| Minimum Conductor Size | 14AWG |
| Maximum Conductor Size | 6AWG |
| Maximum Operating Temperature | 90°C |
| Number of Connectors | 3count |
| Housing Material | Polyamide |
| Insulator Material | Elastomeric Polymer |
| RoHS | Compliant |
| Safety Standard | UL Listed |