The VS-CKP4-000 is a VeriSafe Insulation Piercing Connection Kit designed for tapping 4 AWG to 2/0 AWG copper conductors. It provides a reliable and safe method for connecting the VeriSafe Absence of Voltage Tester (AVT) to the electrical system by piercing the insulation of the primary conductors, eliminating the need for stripping wires or using traditional power distribution blocks.
Checking distributor stock and pricing after the page loads.
Panduit VS-CKP4-000 technical specifications.
| Minimum Conductor Size | 4AWG |
| Maximum Conductor Size | 2/0AWG |
| Conductor Material | Copper |
| Connection Method | Insulation Piercing |
| RoHS | Compliant |
No datasheet is available for this part.