Sign in to ask questions about the Panduit WR2-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit WR2-C technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 12.7mm |
| Height | 4inch |
| Length | 45.4mm |
| Material | ABS |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 10.080001oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WR2-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
