Panduit WR3-C technical specifications.
| Color | Black |
| Height | 0.77inch |
| Length | 2.79inch |
| Material | ABS |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 13.120001oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit WR3-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
