Panduit WRS-A-C10 technical specifications.
| Body Material | Polyvinyl |
| Color | White, Silver |
| Depth | 25.4mm |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| RoHS | Compliant |
Download the complete datasheet for Panduit WRS-A-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
