This device is a single N-channel medium-voltage power MOSFET in a TO-252AA package. It is rated for 60 V drain-source voltage, 70 A drain current, and ±25 V gate-source voltage. The maximum on-resistance is 8.5 mΩ at 10 V gate drive. Typical input capacitance is 3116 pF and typical total gate charge is 71 nC at 10 V. The listed product status is NSND.
Checking distributor stock and pricing after the page loads.
Panjit International PJD70N06 technical specifications.
| Transistor Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage (VDS) | 60V |
| Gate-Source Voltage (VGS) | ±25V |
| Continuous Drain Current (ID) | 70A |
| On-Resistance Max @ 10V | 8.5mΩ |
| Input Capacitance (Ciss) Typ | 3116pF |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge (Qg) Typ @ 10V | 71nC |
| Package | TO-252AA |
| Product Status | NSND |
| Polarity | N |