This N-channel single MOSFET is rated for 60 V drain-source voltage and 70 A continuous drain current. It is offered in a TO-220AB package and has a maximum on-resistance of 8.5 mΩ at 10 V gate drive. Typical input capacitance is 3116 pF and typical total gate charge is 71 nC at 10 V. The device is listed with NSND lifecycle status and a maximum gate threshold voltage of 4 V.
Checking distributor stock and pricing after the page loads.
Panjit International PJP70N06 technical specifications.
| Polarity | N |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | 25±V |
| Continuous Drain Current | 70A |
| Drain-Source On-Resistance Max @ VGS=10V | 8.5mΩ |
| Input Capacitance Typ | 3116pF |
| Gate Threshold Voltage Max | 4V |
| Total Gate Charge Typ @ VGS=10V | 71nC |