The 1.5KE100A_AY_10001 is a unidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 95V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and has a maximum reverse leakage current of 1uA. It can handle a peak pulse current of 11A and a peak pulse power of 1.5kW. The 1.5KE100A_AY_10001 is RoHS compliant.
Panjit 1.5KE100A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE100A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.