Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Checking distributor stock and pricing after the page loads.
Panjit 1.5KE100A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.