Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201AE T/R
Checking distributor stock and pricing after the page loads.
Panjit 1.5KE10A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.