The 1.5KE110A_AY_10001 is a unidirectional transient voltage suppressor from Panjit, rated for 105V minimum breakdown voltage and 1.5kW peak pulse power. It can withstand a maximum reverse leakage current of 1uA and operates within a temperature range of -65°C to 175°C. This component is compliant with RoHS regulations and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |