The 1.5KE11A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 10.5V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse current of 96A. It can handle a peak pulse power of 1.5kW. The device is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 96A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |