The 1.5KE180CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 171V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 6.1A and a peak pulse power of 1.5kW. The device is designed for through hole mounting and is compliant with RoHS regulations. The part operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| RoHS | Compliant |