The 1.5KE20A_AY_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 19V. It operates over a temperature range of -65°C to 175°C. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 1.5kW. It is mounted through a hole and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |