This unidirectional diode from Panjit features a breakdown voltage of 20.9V and a maximum operating temperature of 175°C. It is designed for through hole mounting and can handle a peak pulse current of 49A and a peak pulse power of 1.5kW. The device is compliant with RoHS regulations and has a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |