The 1.5KE24A_AY_10001 is a unidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 22.8V and a maximum operating temperature of 175°C. The device is designed to handle high peak pulse currents of up to 45A and peak pulse powers of 1.5kW. It is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |