The 1.5KE250A_AY_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 237V and a maximum operating temperature of 175°C. It has a maximum reverse leakage current of 1uA and a peak pulse current of 4.5A. The device is designed for through hole mounting and is RoHS compliant. It can withstand a peak pulse power of 1.5kW and has a reverse standoff voltage of 214V.
Panjit 1.5KE250A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 4.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE250A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.