The 1.5KE33A_AY_10001 is a unidirectional transient voltage suppressor from Panjit. It features a breakdown voltage of 31.4V and can withstand peak pulse currents of up to 33A. The device is designed to operate within a temperature range of -65°C to 175°C and is compliant with RoHS regulations. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Panjit 1.5KE33A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.