The 1.5KE33CA_R2_10001 from Panjit is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 31.4V. It can withstand a peak pulse power of 1.5kW and a peak pulse current of 33A. The device is RoHS compliant and suitable for use in high-temperature applications, operating between -65°C and 175°C. It is mounted through a hole and designed for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |