The 1.5KE39A Unidirectional Transient Voltage Suppressor is a through-hole mounted component with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a minimum breakdown voltage of 37.1V and a peak pulse current of 28A. The device is RoHS compliant and features a reverse standoff voltage of 33.3V. The maximum reverse leakage current is 5uA.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |