The 1.5KE43A_AY_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 40.9V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode features a maximum reverse leakage current of 1uA and a peak pulse current of 25.3A. It can handle a peak pulse power of 1.5kW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |