The 1.5KE47A_AY_10001 is a unidirectional TVS diode with a minimum breakdown voltage of 44.7V and a maximum operating temperature of 175°C. It features a peak pulse current of 23.2A and a peak pulse power of 1.5kW. This component is RoHS compliant and suitable for through-hole mounting.
Panjit 1.5KE47A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 1.5KE47A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.