The 1.5KE47A_B0_10001 transient voltage suppressor diode from Panjit operates over a temperature range of -65°C to 175°C. It features a unidirectional polarity and is constructed with a silicon diode element. The device has a maximum reverse voltage of 40.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin axial configuration with a JEDEC package code of DO-201AE.
Panjit 1.5KE47A_B0_10001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 49.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit 1.5KE47A_B0_10001 to view detailed technical specifications.
No datasheet is available for this part.