The 1.5KE56CA_AY_10001 from Panjit is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 53.2V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device features a maximum reverse leakage current of 1uA and a peak pulse current of 19.5A. It can handle a peak pulse power of 1.5kW. The 1.5KE56CA_AY_10001 is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |