The 1.5KE56CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 53.2V and maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 1uA. The device can handle a peak pulse current of 19.5A and a peak pulse power of 1.5kW. It is RoHS compliant and suitable for use in applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |