The 1.5KE82A_R2_10001 is a unidirectional transient voltage suppressor from Panjit, featuring a minimum breakdown voltage of 77.9V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 13.3A and a peak pulse power of 1.5kW. This component is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Panjit 1.5KE82A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.